32-bit RISC microcontroller featuring a 25 MHz clock speed and 180 DMIPS performance. This industrial-grade component offers 1048576 words of FLASH ROM and 139264 bytes of RAM. It includes 49 I/O lines, an 8-bit external data bus, a 14-bit address bus, and supports ADC, DAC, and DMA functionality. Operating within a supply voltage range of 2.4V to 3.6V, it is housed in a 100-terminal S-PBGA package with dimensions of 9x9 mm, suitable for temperatures from -40°C to 105°C.
NXP LPC1827JET100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 8 |
| Address Bus Width | 14 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 139264 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC1827JET100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.