
32-bit ARM Cortex M3 RISC microcontroller, ROMLess, operating at up to 180 MHz. Features 200KB RAM, 49 programmable I/Os, and 6 timers. Supports multiple interfaces including CAN (2), I2C (2), SPI (4), Ethernet (1), UART (1), USART (3), USB (2), and I2S (2). Includes dual ADCs with 4 channels each and a single 10-bit DAC. Packaged in a 100-pin TFBGA with 0.8mm pitch, suitable for surface mounting. Operates from 2.5V to 3.3V with a maximum supply voltage of 3.6V, across a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC1830FET100,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1830FET100,551 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 9.1(Max) |
| Package Width (mm) | 9.1(Max) |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | LPC1800 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 180MHz |
| Maximum CPU Frequency | 180MHz |
| Device Core | ARM Cortex M3 |
| Program Memory Type | ROMLess |
| RAM Size | 200KB |
| Number of Programmable I/Os | 49 |
| Core Architecture | ARM |
| Programmability | No |
| Number of Timers | 6 |
| Interface Type | CAN/I2C/I2S/Ethernet/SPI/UART/USART/USB |
| CAN | 2 |
| I2C | 2 |
| SPI | 4 |
| Ethernet | 1 |
| UART | 1 |
| USART | 3 |
| USB | 2 |
| I2S | 2 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4/4 |
| Number of ADCs | Dual |
| DAC Channels | 1 |
| DAC Resolution | 10bit |
| Number of DACs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC1830FET100,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.