High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core operating at up to 180MHz. This surface-mount LBGA package offers 200KB of SRAM and a ROMless architecture, with extensive connectivity including I2C, SPI, USB, CAN, Ethernet, and UART interfaces. It boasts 164 programmable I/Os, 8 ADC channels, and 6 timers, along with integrated peripherals like DMA and a watchdog timer. Designed for broad operating temperatures from -40°C to 85°C, this RoHS-compliant component supports supply voltages from 2.2V to 3.6V.
NXP LPC1830FET256,551 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Height | 1.1mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128B |
| Memory Type | ROMless, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 164 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 164 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 200KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC18xx |
| Watchdog Timer | Yes |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1830FET256,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.