32-bit RISC microcontroller featuring a maximum clock frequency of 25 MHz and operating at 180 DMIPS. This industrial-grade component offers 524,288 words of FLASH ROM and 139,264 bytes of RAM, with 83 programmable I/O lines. It supports a supply voltage range of 2.4V to 3.6V and includes PWM, ADC, DAC, and DMA channels. Packaged in a 144-terminal S-PQFP-G144 JEDEC package, it operates within an industrial temperature range of -40°C to 105°C.
NXP LPC1833JBD144 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 139264 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC1833JBD144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.