32-bit RISC microcontroller featuring a 25 MHz clock frequency and 180 MHz speed. This industrial-grade component offers 164 I/O lines, 32-bit external data bus, and 24-bit address bus. It includes 524288 words of FLASH ROM and 139264 bytes of RAM, with integrated PWM channels, ADC, DAC, and DMA channels. Operating within a -40°C to 105°C temperature range, this 256-terminal S-PBGA package component supports a 2.4V to 3.6V supply voltage.
NXP LPC1833JET256 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 164 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 139264 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC1833JET256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.