
High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core operating at up to 180MHz. This surface-mount LBGA package offers 1MB of FLASH memory and 136KB of RAM, with 164 programmable I/Os. Integrated peripherals include I2C, SPI, USB, CAN, Ethernet, SD, UART, and DMA, alongside 6 timers and 8 ADC channels. Designed for a 2.2V to 3.6V operating supply voltage, this RoHS compliant component supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC1837FET256,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1837FET256,551 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 164 |
| Number of Programmable I/O | 164 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 136KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC18xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1837FET256,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
