NXP LPC1850FBD208 technical specifications.
| Package/Case | SOT-459-1 |
| Core Architecture | ARM |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 142 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1850FBD208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.