32-bit ARM microcontroller featuring a 150MHz core frequency. This ROMless MCU offers 200KB of SRAM and a 128B memory size. Connectivity includes I2C, SPI, USB, CAN, UART, Ethernet, and more. With 142 programmable I/Os, 6 timers/counters, and integrated peripherals like DMA and PWM, it supports surface mount installation in an LQFP package. Operating voltage ranges from 2.2V to 3.6V, with an operating temperature range of -40°C to 85°C.
NXP LPC1850FBD208,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI, USB, CAN, UART, Ethernet, IrDA, MMC, SD, SSP, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128B |
| Memory Type | SRAM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Programmable I/O | 142 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 200KB |
| RoHS Compliant | Yes |
| Series | LPC18xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1850FBD208,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.