
32-bit ARM Cortex-M3 microcontroller operating at up to 180MHz. Features 200kB SRAM, Quad SPI Flash Interface (SPIFI), two High-speed USB ports, Ethernet, and an LCD controller. Offers extensive connectivity including I2C, SPI, CAN, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, and I2S interfaces. Housed in a 256-pin LBGA package, this surface-mount component operates from 2.2V to 3.6V and includes peripherals like DMA, PWM, and a watchdog timer.
Sign in to ask questions about the NXP LPC1850FET256,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1850FET256,551 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Height | 1.1mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128B |
| Memory Type | ROMless, , SRAM |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 164 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 164 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 200KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC18xx |
| Watchdog Timer | Yes |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1850FET256,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
