
32-bit ARM Cortex-M3 microcontroller featuring 180MHz core frequency, 512KB FLASH and 136KB SRAM. Offers extensive connectivity including I2C, SPI, USB, CAN, UART, Ethernet, SD, and I2S interfaces. Equipped with 80 I/Os, 164 programmable I/Os, and 4 timers/counters, along with peripherals like DMA, LCD, and a watchdog timer. Packaged in a 256-pin LBGA for surface mounting, operating from 2.2V to 3.6V supply voltage and a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC1853FET256,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1853FET256,551 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, CAN, UART, Ethernet, SD, SSP, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | SRAM, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 164 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 136KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC18xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1853FET256,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
