32-bit RISC microcontroller featuring a 25 MHz clock frequency and 180 MHz speed. This industrial-grade component offers 142 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes 524288 words of FLASH ROM and 139264 bytes of RAM, along with PWM, ADC, DAC, and DMA channels. Packaged in a 208-terminal S-PQFP-G208 (28x28mm) with an operating temperature range of -40°C to 105°C and a nominal 3.3V supply.
NXP LPC1853JBD208 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 142 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 139264 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1853JBD208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.