32-bit RISC microcontroller featuring a 256-terminal, 17x17mm S-PBGA package. Operates at a maximum clock frequency of 25 MHz with a speed of 180. Includes 164 I/O lines, 32-bit external data bus, 24-bit address bus, and 524288 words of FLASH ROM with 139264 bytes of RAM. Supports PWM channels, ADC, DAC, and DMA channels. Industrial temperature grade with a range of -40°C to 105°C and a nominal supply voltage of 3.3V.
NXP LPC1853JET256 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 164 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 139264 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC1853JET256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.