32-bit ARM Cortex-M3 microcontroller featuring 180MHz operation, 512KB FLASH memory, and 136KB RAM. This surface mount LBGA package offers extensive connectivity including I2C, SPI, USB, CAN, Ethernet, and more. Integrated peripherals include DMA, LCD controller, and multiple timers. Operating voltage range is 2.4V to 3.6V, with a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
NXP LPC1853JET256,551 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Max Frequency | 180MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 164 |
| Number of Programmable I/O | 164 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 136KB |
| RoHS Compliant | Yes |
| Series | LPC18xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.