
32-bit ARM Cortex-M3 microcontroller featuring 180MHz core frequency, 1MB FLASH memory, and 136KB SRAM. Offers extensive connectivity with dual High-speed USB, single Ethernet, I2C, SPI, CAN, UART, and more. This surface-mount LBGA package component operates from 2.2V to 3.6V, with a temperature range of -40°C to 85°C. Integrated peripherals include DMA, LCD controller, and watchdog timer.
Sign in to ask questions about the NXP LPC1857FET256,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1857FET256,551 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Height | 1.1mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, , SRAM, ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 164 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 164 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 136KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC18xx |
| Watchdog Timer | Yes |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1857FET256,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.