NXP LPC18S10FBD144E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, CAN, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 83 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 135168B |
| Series | LPC18xx |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC18S10FBD144E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.