NXP LPC2101FBD48 technical specifications.
| Package/Case | LQFP |
| Density | 8KB |
| Frequency | 70MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 32 |
| Number of Inputs | 31 |
| Number of Outputs | 32 |
| Number of PWM Channels | 14 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2101FBD48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
