
ARM7TDMI-S RISC microprocessor featuring a 16-bit data bus and 70MHz maximum frequency. This integrated circuit offers 16KB of FLASH memory and 4KB of RAM, with 32 programmable I/O pins. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART (2 channels), 4 timers/counters, and 4 PWM channels, alongside 8 ADC channels. Operating at 1.8V/3.3V with a maximum supply voltage of 3.6V, it is housed in a 48-pin LQFP package and is RoHS compliant.
NXP LPC2102FBD48,118 technical specifications.
| Package/Case | SOT-313-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Length | 7.1mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2102FBD48,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
