NXP LPC2102FBD48-S technical specifications.
| Access Time | 70us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 16384B |
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 4096B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2102FBD48-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.