
16-bit/32-bit ARM7TDMI-S RISC microcontroller featuring a 70 MHz maximum clock rate and 16KB Flash program memory. This surface-mount device offers 4KB RAM, 32 programmable I/Os, and four timers. Connectivity includes I2C, SPI, and UART interfaces. Housed in a 48-pin HVQFN EP package with a 0.5mm pin pitch, it operates from 1.8V to 3.3V and supports an extended temperature range of -40°C to 85°C.
NXP LPC2102FHN48 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VKKD |
| Family Name | LPC2000 |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 70MHz |
| Maximum CPU Frequency | 70MHz |
| Device Core | ARM7TDMI-S |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 32 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SPI/SSP/UART |
| CAN | 0 |
| I2C | 2 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.95|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC2102FHN48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.