
32-bit ARM microcontroller featuring a 70MHz core, 32KB FLASH memory, and 8KB RAM. This MCU offers 32 programmable I/O pins, multiple communication interfaces including I2C, SPI, SSP, and UART, and an integrated 10-bit ADC with 8 channels. Designed for a 3V to 3.6V operating supply voltage, it includes peripherals such as POR, PWM, and a watchdog timer. Packaged in a 48-pin QFP, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C.
NXP LPC2103FBD48,151 technical specifications.
| Package/Case | SOT-313-2 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 70MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2103FBD48,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
