
32-bit microcontroller featuring an ARM core operating at up to 70MHz. This surface mount device offers 32KB of FLASH memory and 8KB of RAM, with 32 programmable I/O pins. Integrated peripherals include multiple UART, SPI, I2C, and PWM channels, alongside 4 timers/counters and an 8-channel 10-bit ADC. Operating voltage ranges from 1.65V to 3.6V, with a typical 3.3V supply.
NXP LPC2103FHN48,551 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 70MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2103FHN48,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
