32-bit RISC microcontroller featuring 70 MHz clock speed and FLASH ROM programmability. This industrial-grade integrated circuit offers 32 I/O lines and operates within a supply voltage range of 1.65V to 1.95V. The device supports PWM channels and includes an ADC, housed in a 48-terminal HVQFN-48 package with dimensions of 6x6mm. Operating temperature range is -40°C to 85°C.
NXP LPC2103FHN48H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 70 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC2103FHN48H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.