32-bit RISC microcontroller featuring 60 MHz clock speed and 131 KB FLASH memory. This microcontroller offers 16 KB RAM and 32 I/O lines, operating from a 1.65V to 1.95V supply. Packaged in a 48-pin LQFP (7x7mm), it supports commercial temperature ranges from 0°C to 70°C. Includes PWM channels.
NXP LPC2104BBD48 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC2104BBD48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.