
16-bit/32-bit ARM7TDMI-S RISC microcontroller featuring a 60 MHz maximum clock rate and 128KB Flash program memory. This MCU offers 16KB RAM, 32 programmable I/Os, and 2 timers. It supports I2C and UART interfaces. Packaged in a 48-pin LQFP (Low Profile Quad Flat Package) with gull-wing leads, this surface-mount component operates from 1.8V to 3.3V and has an operating temperature range of 0°C to 70°C.
NXP LPC2104BBD48/G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Family Name | LPC2000 |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 60MHz |
| Maximum CPU Frequency | 60MHz |
| Device Core | ARM7TDMI-S |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 16KB |
| Number of Programmable I/Os | 32 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | I2C/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.95|3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP LPC2104BBD48/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.