32-bit RISC microcontroller featuring a 60 MHz clock speed and 131KB of FLASH program memory. This industrial-grade IC offers 16KB of RAM and 32 I/O lines, operating within a supply voltage range of 1.65V to 1.95V. Packaged in a 48-pin LQFP (PQFP-G48) with dimensions of 7x7mm, it supports PWM functionality and operates across an industrial temperature range of -40°C to 85°C.
NXP LPC2104FBD48/00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC2104FBD48/00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.