NXP LPC2105BBD48S technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 131072B |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 32768B |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2105BBD48S to view detailed technical specifications.
No datasheet is available for this part.