
16/32-bit ARM7TDMI-S microcontroller operating at 60MHz, featuring 128KB of FLASH memory and 32KB of RAM. This surface-mount LQFP package offers 32 I/O pins, supporting I2C, SPI, SSP, and UART interfaces. Integrated peripherals include 6 PWM channels and 2 timers/counters, with a watchdog timer for enhanced reliability. Operating voltage ranges from 1.65V to 3.6V, with a maximum power dissipation of 1.5W and an operating temperature range of -40°C to 85°C.
NXP LPC2105FBD48/01,15 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2105FBD48/01,15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
