
60MHz ARM 16/32-bit microcontroller featuring 64KB FLASH memory and 8KB RAM. This MCU offers 46 programmable I/Os, including 6 PWM channels, 2 SPI channels, 2 UART channels, 1 I2C channel, and CAN interface support. It operates from a 3V to 3.6V supply, with a maximum power dissipation of 1.5W, and includes a watchdog timer. The component is housed in a 64-pin QFP package with dimensions of 10.1mm x 10.1mm x 1.45mm, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the NXP LPC2109FBD64/01,15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2109FBD64/01,15 technical specifications.
| Package/Case | SOT-314-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 46 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 46 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2109FBD64/01,15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
