NXP LPC2114FBD64/00 technical specifications.
| Package/Case | LQFP |
| Frequency | 60MHz |
| Number of Bits | 32 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC2114FBD64/00 to view detailed technical specifications.
No datasheet is available for this part.