
64-pin LQFP microcontroller featuring a 16/32-bit ARM7TDMI-S RISC core operating up to 60 MHz. This surface-mount device offers 128KB of Flash program memory and 16KB of RAM. Integrated peripherals include 4 ADC channels, 2 timers, 1 I2C interface, and 2 SPI interfaces. The operating supply voltage ranges from 1.8V to 3.3V, with an operating temperature range of -40°C to 85°C.
NXP LPC2114FBD64/00,15 technical specifications.
| Package/Case | LQFP |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 10.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Family Name | LPC2000 |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 60MHz |
| Maximum CPU Frequency | 60MHz |
| Device Core | ARM7TDMI-S |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 16KB |
| Number of Programmable I/Os | 46 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | I2C/SPI |
| CAN | 0 |
| I2C | 1 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.95|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC2114FBD64/00,15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.