
32-bit ARM RISC microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at up to 60MHz with a 16-bit data bus. Offers multiple interfaces including I2C, SPI, CAN, SSP, and UART. Includes 4 ADC channels, 6 PWM channels, and 2 timers/counters. Packaged in an LQFP with 46 I/Os, suitable for surface mount applications.
Sign in to ask questions about the NXP LPC2119FBD64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2119FBD64 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, SSP, UART |
| Length | 10.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 46 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 46 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Termination | SMD/SMT |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2119FBD64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
