
16-bit/32-bit ARM7TDMI-S RISC microcontroller featuring a 60 MHz maximum clock rate and 128KB Flash program memory. This surface-mount device, housed in a 64-pin LQFP package (10.1mm x 10.1mm x 1.45mm), offers 16KB RAM and 46 programmable I/Os. Integrated peripherals include 2 CAN, 1 I2C, and 2 SPI interfaces, alongside 4 ADC channels. Operating voltage ranges from 1.8V to 3.3V, with an automotive temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC2119FBD64/00,15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2119FBD64/00,15 technical specifications.
| Package/Case | LQFP |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 10.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Family Name | LPC2000 |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 60MHz |
| Maximum CPU Frequency | 60MHz |
| Device Core | ARM7TDMI-S |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 16KB |
| Number of Programmable I/Os | 46 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | CAN/I2C/JTAG/SPI |
| CAN | 2 |
| I2C | 1 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.95|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC2119FBD64/00,15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.