60MHz ARM microcontroller featuring a 16-bit data bus and 256KB FLASH memory. This LQFP packaged IC offers 46 programmable I/Os, 4 timers/counters, and supports I2C, SPI, CAN, and UART interfaces. Operating voltage ranges from 3V to 3.6V, with a typical 3.3V supply. Extended temperature range from -40°C to 85°C.
NXP LPC2129FBD64-S technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, CAN, UART |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 16384B |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2129FBD64-S to view detailed technical specifications.
No datasheet is available for this part.