
32-bit RISC microcontroller featuring a 60MHz ARM core. This FLASH memory microcontroller offers 32KB of memory and 8KB of RAM. It supports multiple interfaces including I2C (2 channels), UART, SPI (2 channels), and SSP. The LQFP package is surface mountable with dimensions of 10.1mm x 10.1mm and a height of 1.45mm. Includes 8 ADC channels and 6 PWM channels, operating from 3V to 3.6V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC2131FBD64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2131FBD64 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 32KB |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, UART, SPI, SSP |
| Length | 10.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 47 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2131FBD64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
