
32-bit RISC microcontroller featuring a 60MHz ARM core and 64KB FLASH memory. This LQFP package microcontroller offers 16KB RAM, 47 I/Os, and supports I2C, UART, SPI, and SSP interfaces. Operating from 3V to 3.6V, it includes 8 ADC channels, 2 I2C channels, 2 SPI channels, 6 PWM channels, and 2 timers. Designed for surface mount applications, it operates between -40°C and 85°C.
Sign in to ask questions about the NXP LPC2132FBD64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2132FBD64 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 64KB |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, UART, SPI, SSP |
| Length | 10.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 47 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2132FBD64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
