NXP LPC2132FBD64/01-S technical specifications.
| Access Time | 60us |
| Core Architecture | ARM |
| Density | 65536B |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| RAM Size | 16384B |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2132FBD64/01-S to view detailed technical specifications.
No datasheet is available for this part.