60MHz ARM7TDMI-S microcontroller featuring 64KB FLASH and 16KB RAM. This 16-bit data bus MCU offers 8 ADC channels, 47 programmable I/Os, and multiple communication interfaces including I2C, SPI, SSP, and 2 UART channels. Operating from 3V to 3.6V, it includes 2 timers/counters and PWM peripherals. Packaged in a SOT-804-2, this RoHS compliant component is suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the NXP LPC2132FHN64/01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2132FHN64/01 technical specifications.
| Access Time | 60us |
| Package/Case | SOT-804-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, SSP, UART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Package Quantity | 1300 |
| Packaging | Tray |
| Peripherals | PWM |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Resistance | 16000R |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2132FHN64/01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.