
32-bit RISC microcontroller featuring a 60MHz ARM core. This FLASH memory microcontroller offers 128KB of program memory and 16KB of RAM. Equipped with multiple interfaces including I2C (2 channels), UART, SPI (2 channels), and SSP, it provides 8 analog-to-digital converter channels and 6 PWM channels. The LQFP package measures 10.1mm x 10.1mm with a 1.45mm height, supporting surface mount termination. Operating voltage ranges from 3V to 3.6V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC2134FBD64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2134FBD64 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 128KB |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, UART, SPI, SSP |
| Length | 10.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 47 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2134FBD64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
