
16/32-bit microcontroller featuring an ARM core operating at up to 60MHz. Includes 128KB of FLASH memory and 16KB of RAM, with 16 analog-to-digital converter channels and a 10-bit DAC. Offers extensive connectivity with I2C (2 channels), SPI (2 channels), SSP, UART (2 channels), and USART interfaces. Equipped with 6 PWM channels, 2 timers/counters, and 47 programmable I/O pins, plus a watchdog timer. Packaged in a 64-pin QFP (SOT-314-2) with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC2134FBD64/01,15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2134FBD64/01,15 technical specifications.
| Package/Case | SOT-314-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 16 |
| Number of I/Os | 47 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 47 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2134FBD64/01,15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
