NXP LPC2136FBD64,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 256KB |
| Frequency | 60MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 47 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2136FBD64,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
