
60MHz ARM 32-bit RISC microcontroller featuring 512KB FLASH memory and 32KB RAM. This surface mount device offers 47 I/Os, 8 ADC channels, 2 I2C, 2 SPI, and 6 PWM channels, along with 2 timers. Operates from 3V to 3.6V, with a temperature range of -40°C to 85°C. LQFP package, 10.1mm x 10.1mm x 1.45mm, with I2C, UART, and SPI interfaces.
Sign in to ask questions about the NXP LPC2138FBD64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2138FBD64 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 512KB |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, UART, SPI, SSP |
| Length | 10.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 47 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2138FBD64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.