32-bit RISC microcontroller featuring a 60 MHz clock speed and 524KB of FLASH memory. This industrial-grade component offers 32768 bytes of RAM and 47 I/O lines. It operates within a supply voltage range of 3V to 3.6V and supports PWM and DAC functionalities, with an integrated ADC. Packaged in a 64-terminal PQCC, it measures 9x9mm with a height of 0.85mm.
NXP LPC2138FHN64 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 47 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC2138FHN64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.