
32-bit ARM7TDMI microprocessor featuring a 60 MHz core frequency and 512 KB FLASH memory with 32 KB RAM. This microcontroller offers 47 programmable I/O pins, 16 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), SSP, UART (2 channels), and USART. It operates within a 3V to 3.6V supply voltage range and includes peripherals like PWM (6 channels) and timers/counters (2). Packaged in a SOT-804-2 case, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
NXP LPC2138FHN64/01,55 technical specifications.
| Package/Case | SOT-804-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 16 |
| Number of I/Os | 47 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 47 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1300 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| Watchdog Timer | Yes |
| Width | 9.05mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2138FHN64/01,55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
