
60MHz ARM Cortex-M3 microcontroller featuring 512KB FLASH and 32KB RAM. Offers extensive connectivity with I2C, SPI, SSP, UART, and USART interfaces. Includes 47 programmable I/Os, 2 timers/counters, and integrated peripherals like PWM, WDT, Brown-out Detect/Reset, and POR. Operates from 3V to 3.6V with a maximum power dissipation of 1.5W, suitable for surface mount applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the NXP LPC2138FHN64,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2138FHN64,557 technical specifications.
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1300 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2138FHN64,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
