
ARM Cortex-M3 microcontroller featuring a 60MHz core frequency and 16-bit data bus width. Offers 64KB FLASH memory and 16KB RAM, with 45 programmable I/O pins. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART (2 channels), SSP, USB 2.0 full-speed device, 6 ADC channels, 6 PWM channels, and 2 timers/counters. Operates from a 3V to 3.6V supply voltage, with an internal oscillator. Packaged in a 64-pin QFP with Tin, Matte contact plating, and is RoHS compliant.
Sign in to ask questions about the NXP LPC2142FBD64,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2142FBD64,151 technical specifications.
| Package/Case | SOT-314-2 |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, SSP, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of I/Os | 45 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 45 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2142FBD64,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
