
60MHz ARM 16-bit/32-bit microcontroller featuring 256KB FLASH memory and 40KB RAM. Offers 14 ADC channels, 6 PWM channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), USB, UART, and USART. This lead-free, RoHS compliant microcontroller operates from 3V to 3.6V, with an internal oscillator, and is housed in a 64-pin QFP package. Integrated peripherals include DMA, POR, WDT, and I2C.
Sign in to ask questions about the NXP LPC2146FBD64,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2146FBD64,151 technical specifications.
| Package/Case | SOT-314-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, SSP, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 14 |
| Number of I/Os | 45 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 45 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2146FBD64,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
