
16-bit/32-bit ARM7TDMI-S RISC microcontroller featuring 60MHz clock speed, 256KB FLASH memory, and 40KB RAM. Includes 14 ADC channels, 45 programmable I/Os, and 2 UART channels. Interfaces support I2C, SPI, USB, SSP, and USART. Operates at 3.3V with a voltage range of 3V to 3.6V, and a temperature range of -40°C to 85°C. Packaged in a 64-pin LQFP tray.
Sign in to ask questions about the NXP LPC2146FBD64,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2146FBD64,557 technical specifications.
| Package/Case | SOT-314-2 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 14 |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2146FBD64,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.