
32-bit RISC microcontroller featuring up to 512 kB flash memory with In-System and In-Application Programming capabilities. This industrial-grade component offers a maximum clock frequency of 60 MHz and includes a USB 2.0 full-speed device interface, a 10-bit Analog-to-Digital Converter (ADC), and a Digital-to-Analog Converter (DAC). It operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V, and provides 45 I/O lines. Encased in a 64-pin QUAD JEDEC S-PQFP-G64 package, it supports PWM channels and has a RAM size of 40960 bytes.
Sign in to ask questions about the NXP LPC2148FBD64,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2148FBD64,151 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC2148FBD64,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.