
32-bit ARM microprocessor featuring 60MHz core frequency, 512KB FLASH memory, and 40KB RAM. Includes 8 ADC channels, 2 I2C, 1 SPI, 2 UART interfaces, and 6 PWM channels. This surface mount LQFP package offers 38 programmable I/Os and integrated peripherals including Brown-out Detect, POR, WDT, and LCD controller. Operating voltage range is 3V to 3.6V with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC2157FBD100,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2157FBD100,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 38 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 38 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2157FBD100,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
