32-bit RISC microcontroller featuring a 60 MHz clock speed and FLASH ROM programmability. This industrial-grade integrated circuit offers 46 I/O lines and operates within a temperature range of -40°C to 105°C. The device is housed in a 64-terminal PQFP package with dimensions of 10 x 10 mm and a height of 1.40 mm. It supports PWM channels and includes an ADC, with a nominal supply voltage of 1.8V.
NXP LPC2194JBD64 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC2194JBD64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.